74LVC2G17FW4-7 | |
---|---|
DigiKey Part Number | 74LVC2G17FW4-7DITR-ND - Tape & Reel (TR) 74LVC2G17FW4-7DICT-ND - Cut Tape (CT) 74LVC2G17FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17FW4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.10120 | ¥77.53 |
100 | ¥2.30810 | ¥230.81 |
250 | ¥2.09164 | ¥522.91 |
500 | ¥1.73102 | ¥865.51 |
1,000 | ¥1.29822 | ¥1,298.22 |
2,500 | ¥1.19004 | ¥2,975.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11793 | ¥5,589.65 |
10,000 | ¥1.04580 | ¥10,458.00 |
25,000 | ¥0.95925 | ¥23,981.25 |
50,000 | ¥0.92319 | ¥46,159.50 |