74LVC1G125QW5-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G125QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G125QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G125QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125QW5-7 |
Description | IC BUFF NON-INVERT 5.5V SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.82800 | ¥18.28 |
25 | ¥1.59840 | ¥39.96 |
100 | ¥1.03370 | ¥103.37 |
250 | ¥0.85556 | ¥213.89 |
500 | ¥0.68452 | ¥342.26 |
1,000 | ¥0.52478 | ¥524.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45632 | ¥1,368.96 |
6,000 | ¥0.41068 | ¥2,464.08 |
15,000 | ¥0.40168 | ¥6,025.20 |