74LVC1G00QW5-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G00QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G00QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G00QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00QW5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥2.06080 | ¥51.52 |
100 | ¥1.33380 | ¥133.38 |
250 | ¥1.10448 | ¥276.12 |
500 | ¥0.88344 | ¥441.72 |
1,000 | ¥0.67738 | ¥677.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58902 | ¥1,767.06 |
6,000 | ¥0.53011 | ¥3,180.66 |
15,000 | ¥0.47121 | ¥7,068.15 |
30,000 | ¥0.44176 | ¥13,252.80 |
75,000 | ¥0.39170 | ¥29,377.50 |
150,000 | ¥0.37697 | ¥56,545.50 |