74LV32AT14-13 | |
---|---|
DigiKey Part Number | 31-74LV32AT14-13TR-ND - Tape & Reel (TR) 31-74LV32AT14-13CT-ND - Cut Tape (CT) 31-74LV32AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV32AT14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.43480 | ¥60.87 |
100 | ¥1.86850 | ¥186.85 |
250 | ¥1.58828 | ¥397.07 |
500 | ¥1.41640 | ¥708.20 |
1,000 | ¥1.27257 | ¥1,272.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11837 | ¥2,795.93 |
5,000 | ¥1.02415 | ¥5,120.75 |
7,500 | ¥0.97653 | ¥7,323.98 |
12,500 | ¥0.92340 | ¥11,542.50 |
17,500 | ¥0.89217 | ¥15,612.98 |
25,000 | ¥0.86197 | ¥21,549.25 |
62,500 | ¥0.79643 | ¥49,776.88 |