MC74LVX32DTR2G | |
---|---|
DigiKey Part Number | MC74LVX32DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX32DTR2GOSCT-ND - Cut Tape (CT) MC74LVX32DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX32DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.69200 | ¥46.92 |
25 | ¥4.40360 | ¥110.09 |
100 | ¥3.33910 | ¥333.91 |
250 | ¥2.84200 | ¥710.50 |
500 | ¥2.69986 | ¥1,349.93 |
1,000 | ¥2.06035 | ¥2,060.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.91830 | ¥4,795.75 |
5,000 | ¥1.84725 | ¥9,236.25 |
12,500 | ¥1.77620 | ¥22,202.50 |
25,000 | ¥1.75861 | ¥43,965.25 |