74AUP2G86RA3-7 | |
---|---|
DigiKey Part Number | 74AUP2G86RA3-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G86RA3-7 |
Description | IC GATE XOR 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1210-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21632 | ¥6,081.60 |
10,000 | ¥1.13243 | ¥11,324.30 |
25,000 | ¥1.07371 | ¥26,842.75 |
50,000 | ¥1.04855 | ¥52,427.50 |