1N4448HWSQ-7-F | |
---|---|
DigiKey Part Number | 31-1N4448HWSQ-7-FTR-ND - Tape & Reel (TR) 31-1N4448HWSQ-7-FCT-ND - Cut Tape (CT) 31-1N4448HWSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWSQ-7-F |
Description | DIODE GP 80V 250MA SOD323 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67650 | ¥67.65 |
500 | ¥0.56402 | ¥282.01 |
1,000 | ¥0.39185 | ¥391.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33961 | ¥1,018.83 |
6,000 | ¥0.31502 | ¥1,890.12 |
9,000 | ¥0.26125 | ¥2,351.25 |
30,000 | ¥0.25663 | ¥7,698.90 |
75,000 | ¥0.23051 | ¥17,288.25 |
150,000 | ¥0.19977 | ¥29,965.50 |