471-058 | |
---|---|
DigiKey Part Number | 1286-471-058-ND |
Manufacturer | |
Manufacturer Product Number | 471-058 |
Description | ANALOG DISCOVERY PRO ADP5250 BNC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes USB Interface Display 2 Analog, 34 Digital Channel 40V Record, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 Analog, 34 Digital | |
Display Type | - | |
Interface | USB | |
Memory Size | - | |
Function | Record, DMM | |
Probe Type | Passive 10:1 (5) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | - | |
Voltage - Input (Max) | 40V | |
Voltage - Supply | - | |
Includes | Adapters, Cables, Probes, USB A to USB B Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,958.73000 | ¥21,958.73 |