DKS-WK1 | |
---|---|
DigiKey Part Number | DKS-WK1-ND |
Manufacturer | |
Manufacturer Product Number | DKS-WK1 |
Description | 210 PIECE WIRE KIT 14 LENGTHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hook Up Wire, 22 AWG Kit 210 pcs - 15 each of 14 Lengths |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIGIKEY STANDARD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 22 AWG | |
Values | 210 pcs - 15 each of 14 Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.35000 | ¥81.35 |