CC-WMP133-KIT | |
---|---|
DigiKey Part Number | 602-CC-WMP133-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMP133-KIT |
Description | CC MP133 DEV KIT INCL DEV BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | STM32MP133C ConnectCore® ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-A7 | |
Platform | - | |
Utilized IC / Part | STM32MP133C | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,484.83000 | ¥1,484.83 |