CC-MX-YC7D-ZN | |
---|---|
DigiKey Part Number | 602-CC-MX-YC7D-ZN-ND |
Manufacturer | |
Manufacturer Product Number | CC-MX-YC7D-ZN |
Description | CC93 SOM DUAL-CORE NPU ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 250MHz, 1.7GHz 1GB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Co-Processor | - | |
Speed | 250MHz, 1.7GHz | |
Flash Size | 8GB | |
RAM Size | 1GB | |
Connector Type | - | |
Size / Dimension | 1.770" L x 1.570" W (45.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.35000 | ¥1,100.35 |