CC-MX-FR6D-ZN | |
---|---|
DigiKey Part Number | 602-CC-MX-FR6D-ZN-ND |
Manufacturer | |
Manufacturer Product Number | CC-MX-FR6D-ZN |
Description | CONNECTCORE 8M NANO, SOLOLITE, 8 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | ConnectCore® 8M Embedded Module ARM® Cortex®-A53 ARM® Cortex®-M7 600MHz, 1.4GHz 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | ARM® Cortex®-A53 | |
Co-Processor | ARM® Cortex®-M7 | |
Speed | 600MHz, 1.4GHz | |
Flash Size | - | |
RAM Size | 512MB | |
Connector Type | USB | |
Size / Dimension | 1.770" L x 1.570" W (45.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,091.82680 | ¥54,591.34 |