76000926 | |
---|---|
DigiKey Part Number | 602-1450-ND |
Manufacturer | |
Manufacturer Product Number | 76000926 |
Description | RF ANT 700/850MHZ BLADE SMA MALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 850MHz, 900MHz, 2.1GHz, 2.6GHz LTE Blade RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz 3dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 2.1GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Blade | |
Number of Bands | 3 | |
VSWR | 3, 5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |