76000696

DigiKey Part Number
602-1616-ND
Manufacturer
Manufacturer Product Number
76000696
Description
DC/DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 1A -72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
-36V
Voltage - Input (Max)
-72V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
0°C ~ 40°C
Mounting Type
-
Size / Dimension
2.91" L x 1.93" W x 1.59" H (74.0mm x 49.0mm x 40.5mm)
Approval Agency
cUL, UL
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥546.77300¥5,467.73