20-101-1154 | |
---|---|
DigiKey Part Number | 316-1122-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1154 |
Description | IC MOD RABBIT 4000 58.98MHZ 1MB |
Customer Reference | |
Detailed Description | RabbitCore RCM4120 Embedded Module Rabbit 4000 58.98MHz 1MB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-1154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 4000 | |
Co-Processor | - | |
Speed | 58.98MHz | |
Flash Size | 512KB | |
RAM Size | 1MB | |
Connector Type | IDC Header 2x25, 2x5 | |
Size / Dimension | 1.410" L x 1.880" W (36.00mm x 48.00mm) | |
Operating Temperature | -40°C ~ 85°C |