6062415130F | |
---|---|
DigiKey Part Number | 350-2915-ND |
Manufacturer | |
Manufacturer Product Number | 6062415130F |
Description | LED PNL IND 6MM R,G 12V RECESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 12V Green, 12V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V Green, 12V Red | |
Current | 10mA Green, 10mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 50mcd Green, 40mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.23000 | ¥79.23 |
25 | ¥57.45800 | ¥1,436.45 |
100 | ¥47.47760 | ¥4,747.76 |
500 | ¥41.58098 | ¥20,790.49 |
1,000 | ¥39.31294 | ¥39,312.94 |
2,000 | ¥38.40569 | ¥76,811.38 |