6061415120F | |
---|---|
DigiKey Part Number | 350-2910-ND |
Manufacturer | |
Manufacturer Product Number | 6061415120F |
Description | LED PNL IND 6MM R,G 6V PROTRUD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 120° 6V Green, 6V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 6V Green, 6V Red | |
Current | 10mA Green, 10mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd Green, 40mcd Red | |
Wavelength - Peak | 517nm Green, 622nm Red | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
25 | ¥59.15480 | ¥1,478.87 |
100 | ¥48.87940 | ¥4,887.94 |
1,000 | ¥40.47378 | ¥40,473.78 |