5990030007F | |
---|---|
DigiKey Part Number | 350-4348-2-ND - Tape & Reel (TR) 350-4348-1-ND - Cut Tape (CT) 350-4348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990030007F |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.37700 | ¥13.77 |
100 | ¥0.61720 | ¥61.72 |
500 | ¥0.55768 | ¥278.84 |
1,000 | ¥0.45813 | ¥458.13 |
2,000 | ¥0.39837 | ¥796.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39837 | ¥1,593.48 |
8,000 | ¥0.35853 | ¥2,868.24 |
12,000 | ¥0.35068 | ¥4,208.16 |