5988720307F | |
---|---|
DigiKey Part Number | 350-2097-2-ND - Tape & Reel (TR) 350-2097-1-ND - Cut Tape (CT) 350-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988720307F |
Description | LED RGB CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988720307F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red-Orange, 3V Green, 3.2V Blue | |
Current - Test | 20mA Red-Orange, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥13.09200 | ¥130.92 |
100 | ¥10.07560 | ¥1,007.56 |
500 | ¥9.10820 | ¥4,554.10 |
1,000 | ¥7.82741 | ¥7,827.41 |
2,000 | ¥7.40048 | ¥14,800.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.40048 | ¥29,601.92 |
8,000 | ¥7.22969 | ¥57,837.52 |