5988680207F | |
---|---|
DigiKey Part Number | 5988680207F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5988680207F |
Description | LED BLUE/GREEN CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 3.2V Blue, 3.2V Green 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 3.2V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm |