5977721207F

DigiKey Part Number
350-1579-2-ND - Tape & Reel (TR)
350-1579-1-ND - Cut Tape (CT)
350-1579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5977721207F
Description
LED GREEN/YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.39mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.8V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥6.03600¥60.36
100¥4.46310¥446.31
500¥4.10166¥2,050.83
1,000¥3.37779¥3,377.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.20891¥6,417.82
6,000¥3.13655¥18,819.30
10,000¥3.06417¥30,641.70
Manufacturers Standard Package