5682232222F | |
---|---|
DigiKey Part Number | 350-2825-ND |
Manufacturer | |
Manufacturer Product Number | 5682232222F |
Description | LED CBI 3MM QUAD GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.93000 | ¥46.93 |
10 | ¥33.18000 | ¥331.80 |
100 | ¥27.17330 | ¥2,717.33 |
500 | ¥22.90806 | ¥11,454.03 |
1,000 | ¥21.01220 | ¥21,012.20 |
2,000 | ¥20.14330 | ¥40,286.60 |