5972033507F | |
---|---|
DigiKey Part Number | 350-2320-2-ND - Tape & Reel (TR) 350-2320-1-ND - Cut Tape (CT) 350-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972033507F |
Description | LED RED CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.14890 | ¥314.89 |
1,000 | ¥2.48576 | ¥2,485.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32001 | ¥6,960.03 |
6,000 | ¥2.23714 | ¥13,422.84 |
15,000 | ¥2.20400 | ¥33,060.00 |
30,000 | ¥2.15428 | ¥64,628.40 |