HSMA-C197

DigiKey Part Number
516-3541-2-ND - Tape & Reel (TR)
516-3541-1-ND - Cut Tape (CT)
516-3541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C197
Description
LED AMBER DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMA-C197 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥3.22200¥32.22
100¥1.85240¥185.24
1,000¥1.44954¥1,449.54
2,000¥1.32874¥2,657.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.32874¥5,314.96
8,000¥1.20795¥9,663.60
12,000¥1.12742¥13,529.04
28,000¥1.08716¥30,440.48
Manufacturers Standard Package