597-2001-807F | |
---|---|
DigiKey Part Number | 350-597-2001-807FTR-ND - Tape & Reel (TR) 350-597-2001-807FCT-ND - Cut Tape (CT) 350-597-2001-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2001-807F |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.65V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 3.55mm W | |
Height (Max) | 4.08mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60990 | ¥260.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.61022 | ¥1,305.11 |
1,000 | ¥2.06069 | ¥2,060.69 |
2,500 | ¥1.92332 | ¥4,808.30 |
5,000 | ¥1.85463 | ¥9,273.15 |
12,500 | ¥1.82715 | ¥22,839.38 |
25,000 | ¥1.78594 | ¥44,648.50 |