LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥8.08000 Cut Tape (CT) 500 : ¥3.45846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 32.5mcd | Square with Flat Top | 4.00mm | 2.65V | 2mA | 120° | Surface Mount, Right Angle | 463nm ~ 475nm | 460nm | - | - | - | 2-SMD, Boomerang | SMD | 4.00mm L x 4.10mm W | 4.10mm | |||
939 In Stock | 1 : ¥6.89000 Cut Tape (CT) 500 : ¥2.93650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 7.9mcd | Round with Flat Top | 2.40mm Dia | 1.65V | 2mA | 120° | Surface Mount, Right Angle | 590nm | - | - | - | - | 2-SMD, Boomerang | - | 4.00mm L x 3.55mm W | 4.08mm | |||
0 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥2.25990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 40mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 10mA | 120° | Surface Mount, Right Angle | 630nm | 643nm | - | - | - | 2-SMD, Boomerang | SMD | 3.60mm L x 4.00mm W | 4.20mm |