5912404013F | |
---|---|
DigiKey Part Number | 350-2315-2-ND - Tape & Reel (TR) 350-2315-1-ND - Cut Tape (CT) 350-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912404013F |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 587nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥10.70300 | ¥107.03 |
100 | ¥8.23680 | ¥823.68 |
500 | ¥7.44604 | ¥3,723.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥6.39887 | ¥10,238.19 |
3,200 | ¥6.04987 | ¥19,359.58 |
4,800 | ¥5.91024 | ¥28,369.15 |
11,200 | ¥5.81717 | ¥65,152.30 |