5912404002F | |
---|---|
DigiKey Part Number | 5912404002F-ND |
Manufacturer | |
Manufacturer Product Number | 5912404002F |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 587nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 14mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
20 | ¥12.14350 | ¥242.87 |
100 | ¥9.34580 | ¥934.58 |
1,000 | ¥7.26039 | ¥7,260.39 |
5,000 | ¥6.70597 | ¥33,529.85 |
10,000 | ¥6.60037 | ¥66,003.70 |