5912304007F | |
---|---|
DigiKey Part Number | 350-2938-2-ND - Tape & Reel (TR) 350-2938-1-ND - Cut Tape (CT) 350-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912304007F |
Description | LED CBI 3MM GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 570nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥10.70300 | ¥107.03 |
100 | ¥8.23680 | ¥823.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.23705 | ¥3,294.82 |
800 | ¥6.74795 | ¥5,398.36 |
1,200 | ¥6.39887 | ¥7,678.64 |
2,000 | ¥6.04985 | ¥12,099.70 |
10,000 | ¥5.81717 | ¥58,171.70 |