56822322222F | |
---|---|
DigiKey Part Number | 56822322222F-ND |
Manufacturer | |
Manufacturer Product Number | 56822322222F |
Description | LED CBI 3MM 4X2 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Green (x 8) Tinted 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 8) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High x 2 Wide | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.72000 | ¥61.72 |
10 | ¥44.73300 | ¥447.33 |
100 | ¥36.96330 | ¥3,696.33 |
1,000 | ¥30.60650 | ¥30,606.50 |