5680721111F | |
---|---|
DigiKey Part Number | 350-2377-ND |
Manufacturer | |
Manufacturer Product Number | 5680721111F |
Description | LED CBI 4.2X2MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused 2.1V Green, 2V Red 20mA Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5680721111F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 5.6mcd | |
Viewing Angle | 140° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.20mm x 2.00mm | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥28.93800 | ¥289.38 |
100 | ¥23.70310 | ¥2,370.31 |
500 | ¥19.98228 | ¥9,991.14 |
1,000 | ¥18.32862 | ¥18,328.62 |
2,000 | ¥17.57066 | ¥35,141.32 |