5510409F | |
---|---|
DigiKey Part Number | 350-1669-ND |
Manufacturer | |
Manufacturer Product Number | 5510409F |
Description | LED CBI 3MM RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5510409F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.57500 | ¥75.75 |
100 | ¥5.60740 | ¥560.74 |
500 | ¥5.15258 | ¥2,576.29 |
1,000 | ¥4.24330 | ¥4,243.30 |
2,000 | ¥4.03115 | ¥8,062.30 |
5,000 | ¥3.94021 | ¥19,701.05 |
10,000 | ¥3.84929 | ¥38,492.90 |