5505105F | |
---|---|
DigiKey Part Number | 350-1647-ND |
Manufacturer | |
Manufacturer Product Number | 5505105F |
Description | LED CBI 5MM RED DIFF RA PCMNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥8.41600 | ¥84.16 |
100 | ¥6.22710 | ¥622.71 |
500 | ¥5.72182 | ¥2,860.91 |
1,000 | ¥4.71214 | ¥4,712.14 |
2,000 | ¥4.47653 | ¥8,953.06 |
5,000 | ¥4.37554 | ¥21,877.70 |
10,000 | ¥4.27457 | ¥42,745.70 |