5151177801F | |
---|---|
DigiKey Part Number | 350-5151177801F-ND |
Manufacturer | |
Manufacturer Product Number | 5151177801F |
Description | LIGHT PIPE 2 ELEMENT W BAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.67mm x 0.92mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
20 | ¥8.56500 | ¥171.30 |
100 | ¥6.59180 | ¥659.18 |
500 | ¥6.55648 | ¥3,278.24 |