Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 55mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.82000 | ¥104.82 |
10 | ¥76.02600 | ¥760.26 |
100 | ¥62.81890 | ¥6,281.89 |
500 | ¥55.01630 | ¥27,508.15 |
1,000 | ¥52.01537 | ¥52,015.37 |