SEN0470 | |
---|---|
DigiKey Part Number | 1738-SEN0470-ND |
Manufacturer | |
Manufacturer Product Number | SEN0470 |
Description | GRAVITY SO2 SENSOR (CALIBRATED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Sulfur Dioxide (SO2) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,299.84000 | ¥1,299.84 |