SEN0467 | |
---|---|
DigiKey Part Number | 1738-SEN0467-ND |
Manufacturer | |
Manufacturer Product Number | SEN0467 |
Description | GRAVITY H2S SENSOR (CALIBRATED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Hydrogen Sulfide (H2S) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.74000 | ¥619.74 |