FIT0784 | |
---|---|
DigiKey Part Number | 1738-FIT0784-ND |
Manufacturer | |
Manufacturer Product Number | FIT0784 |
Description | 5.5/2.1MM DC TO TYPE-C ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To 2.1mm DC Jack Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | 2.1mm DC Jack | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |