FIT0757 | |
---|---|
DigiKey Part Number | 1738-FIT0757-ND |
Manufacturer | |
Manufacturer Product Number | FIT0757 |
Description | SENSOR PROX INDUCTIVE 10MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 6V ~ 36V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 65°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.17000 | ¥169.17 |