FIT0632

DigiKey Part Number
1738-FIT0632-ND
Manufacturer
Manufacturer Product Number
FIT0632
Description
MTO1804 BRUSHLESS DC MOTOR (CCW)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor 55.5W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
-
Motor Type
Brushless (BLDC)
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
55.5W
Encoder Type
-
Size / Dimension
Round - 0.929" Dia (23.60mm)
Diameter - Shaft
0.031" (0.80mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.33000¥279.33
Manufacturers Standard Package