FIT0450 | |
---|---|
DigiKey Part Number | FIT0450-ND |
Manufacturer | |
Manufacturer Product Number | FIT0450 |
Description | GEARMOTOR W/ ENCODER 160 RPM 6V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 160 RPM Incremental 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | FIT0450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 160 RPM | |
Torque - Rated (oz-in / mNm) | 7.05 / 49.81 | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 120 | |
Torque - Max Momentary (oz-in / mNm) | 28.22 / 199.2 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.22000 | ¥67.22 |