DFR0827 | |
---|---|
DigiKey Part Number | 1738-DFR0827-ND |
Manufacturer | |
Manufacturer Product Number | DFR0827 |
Description | PITRAY MINI FOR RASPBERRY PI COM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carrier Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Compute Module 4 | |
Type | Connectivity | |
Function | Carrier Board | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.04000 | ¥119.04 |