Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap Monitoring | |
Features | Audio and Visual Alarms, Continuous Monitoring, NIST Traceable, Single Conductor System | |
Power Supply Type | AC Adapter | |
Includes | Adapter, C of C, Park Snap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,876.05000 | ¥1,876.05 |