PMT-12V150W2BA | |
---|---|
DigiKey Part Number | 1145-PMT-12V150W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-12V150W2BA |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 170 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 85.8% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cTUVus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.18000 | ¥231.18 |
5 | ¥224.36600 | ¥1,121.83 |
10 | ¥217.56800 | ¥2,175.68 |
28 | ¥210.77321 | ¥5,901.65 |
56 | ¥203.97411 | ¥11,422.55 |
112 | ¥197.17411 | ¥22,083.50 |
252 | ¥190.37528 | ¥47,974.57 |