MDS-040APS24 BA | |
---|---|
DigiKey Part Number | 1145-1000-ND |
Manufacturer | |
Manufacturer Product Number | MDS-040APS24 BA |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-040APS24 BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) | |
Approval Agency | CB Scheme, CE, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.98000 | ¥150.98 |
5 | ¥146.52800 | ¥732.64 |
10 | ¥142.08700 | ¥1,420.87 |
25 | ¥137.64880 | ¥3,441.22 |
50 | ¥133.20900 | ¥6,660.45 |
100 | ¥128.76910 | ¥12,876.91 |
250 | ¥124.32864 | ¥31,082.16 |
500 | ¥122.10870 | ¥61,054.35 |