FFB0912VH-R00 | |
---|---|
DigiKey Part Number | FFB0912VH-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912VH-R00 |
Description | FAN DC AXIAL 12V 92X25 WITH ROTA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | - | |
Features | - | |
Noise | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥113.77458 | ¥16,383.54 |