FFB0912SH | |
---|---|
DigiKey Part Number | 603-1837-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912SH |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0912SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.396 in H2O (98.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.286 lb (129.73 g) | |
Current Rating (Amps) | 0.690A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.80000 | ¥107.80 |
10 | ¥102.92400 | ¥1,029.24 |
25 | ¥93.12240 | ¥2,328.06 |
72 | ¥86.28736 | ¥6,212.69 |