EFB0424HD-CP5 | |
---|---|
DigiKey Part Number | 603-EFB0424HD-CP5-ND |
Manufacturer | |
Manufacturer Product Number | EFB0424HD-CP5 |
Description | AXIAL 40X40X20MM 24V PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 7.5 CFM (0.210m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.5 CFM (0.210m³/min) | |
Static Pressure | 0.251 in H2O (62.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.03000 | ¥187.03 |
10 | ¥178.50900 | ¥1,785.09 |
25 | ¥161.50600 | ¥4,037.65 |
50 | ¥148.75600 | ¥7,437.80 |
100 | ¥133.45550 | ¥13,345.55 |
336 | ¥123.25524 | ¥41,413.76 |
672 | ¥114.75491 | ¥77,115.30 |