DSOL-0844-18 | |
---|---|
DigiKey Part Number | 1144-1302-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-0844-18 |
Description | SOLENOID PULL CONTINUOUS 18V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 18VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOL-0844-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 18VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 20 W | |
DC Resistance (DCR) | 16.2Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm) | |
Diameter - Shaft | 0.313" (7.95mm) | |
Shaft Detail | Clevis | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
220 | ¥109.03659 | ¥23,988.05 |