MF-LSMF330/24X-2 | |
---|---|
DigiKey Part Number | 118-MF-LSMF330/24X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF330/24X-2CT-ND - Cut Tape (CT) 118-MF-LSMF330/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF330/24X-2 |
Description | 2920 RESETTABLE SMD PPTC 3.3A/24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
5 | ¥13.67800 | ¥68.39 |
10 | ¥12.99600 | ¥129.96 |
50 | ¥10.48880 | ¥524.44 |
100 | ¥8.89290 | ¥889.29 |
250 | ¥8.66496 | ¥2,166.24 |
500 | ¥7.29688 | ¥3,648.44 |
1,000 | ¥6.49880 | ¥6,498.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.64424 | ¥22,576.96 |